Low

PANASONIC ELECTRONIC COMPONENTS  EVQ-PSR02K  Tactile Switch, Non Illuminated, 12 V, 50 mA, 2.2 N, Solder

PANASONIC ELECTRONIC COMPONENTS EVQ-PSR02K
Manufacturer Part No:
EVQ-PSR02K
Newark Part No.:
83T2792
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVQPSR02K is a single-pole single-throw (SPST) side-operational SMD Light Touch Switch with straight terminals, boss embossed taping and black push plate.
  • 100MΩ at 100VDC Minimum insulation resistance
  • 500mΩ Maximum contact resistance
  • 250VAC for one minute Dielectric withstanding voltage
  • 100000 cycles Minimum operating life

 

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
12V
Contact Current Max:
50mA
Operating Force:
2.2N
Switch Terminals:
Solder
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Tactile Switch, Non Illuminated, 12 V, 50 mA, 2.2 N, Solder

PANASONIC ELECTRONIC COMPONENTS

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.239 Promotional price 8000+ $0.239 Promotional price 16000+ $0.239 Promotional price 24000+ $0.239 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.