Low

EVP-AA602W - 

Tactile Switch, Non Illuminated, 15 V, 20 mA, 3.5 N, Solder

EVP-AA602W - Tactile Switch, Non Illuminated, 15 V, 20 mA, 3.5 N, Solder

The actual product may differ from image shown

Manufacturer Part No:
EVP-AA602W
Newark Part No.:
83T2737
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
15V
:
20mA
:
3.5N
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVP-AA602W is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has white push-plate actuator.
  • 200000-cycle Operating life
  • -40 to 85°C Operating temperature range
  • J-bend terminals without ground pin

Applications

Consumer Electronics, Imaging, Video & Vision, Communications & Networking

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.501 $ 0.50
Price for:
Each
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.501