Low

PANASONIC ELECTRONIC COMPONENTS  ERT-J1VS104FA  Thermistor, NTC, 100 kohm, ERTJ Series, 4330 K, SMD, 0603 [1608 Metric]

PANASONIC ELECTRONIC COMPONENTS ERT-J1VS104FA
Manufacturer Part No:
ERT-J1VS104FA
Newark Part No.:
55T6147
Product Range
ERTJ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thermistor Type:
Zero Power Resistance at 25°C:
100kohm
Resistance:
Product Range:
ERTJ Series
Beta Value (K):
4330K
Thermistor Tolerance:
Thermistor Mounting:
SMD
Thermistor Case Style:
0603 [1608 Metric]
No. of Pins:
Thermistor Terminals:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Thermistor, NTC, 100 kohm, ERTJ Series, 4330 K, SMD, 0603 [1608 Metric]

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

4000+ $0.17 8000+ $0.159 20000+ $0.156 40000+ $0.153 More pricing

Buy

THERMISTOR, NTC, 0603, 100K

PANASONIC ELECTRONIC COMPONENTS

6,547:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.666 250+ $0.598 500+ $0.532 1000+ $0.48 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.