Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-P08J6R8V  Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 6.8 ohm, 660 mW, - 5%, 500 V

PANASONIC ELECTRONIC COMPONENTS ERJ-P08J6R8V
Manufacturer Part No:
ERJ-P08J6R8V
Newark Part No.:
32R9556

The actual product may differ from image shown

 

Product Information

Automotive Qualifications Standard:
AEC-Q200
Packaging:
Cut Tape
Power Rating:
660
Product Range:
ERJP08 Series
Resistance:
6.8
Resistance Tolerance:
± 5%
Resistor Case Style:
1206 [3216 Metric]
Resistor Element Type:
Thick Film
SVHC:
No SVHC (15-Jun-2015)
Temperature Coefficient:
-100ppm/°C to +600ppm/°C
Voltage Rating:
500

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RES, AUTO, 6R8, 5%, 0.66W, 1206

PANASONIC ELECTRONIC COMPONENTS

5,000:  in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.02

Buy