You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ-2RKF1600X - 

SMD Chip Resistor, 160 ohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

ERJ-2RKF1600X - SMD Chip Resistor, 160 ohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

The actual product may differ from image shown

Manufacturer Part No:
ERJ-2RKF1600X
Newark Part No.:
53W4232
Technical Datasheet:
ERJ-2RKF1600X Datasheet
See all Technical Docs

Product Information

:
160ohm
:
ERJ2R Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
100mW
:
± 1%
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ERJ-2RKF1600X

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

10000+ $0.006

Associated Products

Compare Selected

Related Searches

45,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/8/19
$0.15 $ 0.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.15
25 + $0.021
100 + $0.012
250 + $0.011
500 + $0.01
1000 + $0.007
2500 + $0.007
5000 + $0.006
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.