Low

PANASONIC ELECTRONIC COMPONENTS  ELL-6RH330M  Surface Mount Power Inductor, ELL-6RH Series, 33 µH, 600 mA, Shielded, 0.38 ohm

PANASONIC ELECTRONIC COMPONENTS ELL-6RH330M
PANASONIC ELECTRONIC COMPONENTS ELL-6RH330M
Manufacturer Part No:
ELL-6RH330M
Newark Part No.:
01M7783
Product Range
ELL-6RH Series
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ELL-6RH330M
PANASONIC ELECTRONIC COMPONENTS ELL-6RH330M

The actual product may differ from image shown

 

Product Information

Product Range:
ELL-6RH Series
Inductance:
33µH
RMS Current (Irms):
600mA
Saturation Current (Isat):
-
Inductor Construction:
Shielded
DC Resistance Max:
0.38ohm
Power Inductor Case:
6.4mm x 6mm x 2.8mm
Inductance Tolerance:
± 20%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.