Low

PANASONIC ELECTRONIC COMPONENTS  ELJ-FA1R2JF2  Surface Mount High Frequency Inductor, 1.2 µH, 180 mA, 1210 [3225 Metric], Wirewound, 0.75 ohm

PANASONIC ELECTRONIC COMPONENTS ELJ-FA1R2JF2
Technical Data Sheet (75.44KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Inductance:
1.2µH
DC Current Rating:
180mA
High Frequency Inductor Case:
1210 [3225 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.75ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
100MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.