Low

PANASONIC ELECTRONIC COMPONENTS  ELC-09D4R7F  Inductor, Radial Leaded, ELC-09D Series, 4.7 µH, 3 A, 0.018 ohm, ± 20%

PANASONIC ELECTRONIC COMPONENTS ELC-09D4R7F
Manufacturer Part No:
ELC-09D4R7F
Newark Part No.:
38K1299
Product Range
ELC-09D Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
ELC-09D Series
Inductance:
4.7µH
RMS Current (Irms):
3A
Saturation Current (Isat):
-
DC Resistance Max:
0.018ohm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inductor, Radial, ELC-09D Series, 4.7 µH, 3 A, 0.018 ohm, ± 20%

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.264 2500+ $0.249 5000+ $0.231 10000+ $0.221 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.