Low

EEU-FR1V330 - 

Electrolytic Capacitor, 33 µF, 35 V, FR Series, ± 20%, Radial Leaded, 5 mm

EEU-FR1V330 - Electrolytic Capacitor, 33 µF, 35 V, FR Series, ± 20%, Radial Leaded, 5 mm

The actual product may differ from image shown

Manufacturer Part No:
EEU-FR1V330
Newark Part No.:
71T7003
Product Range
FR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33µF
:
35V
:
FR Series
:
± 20%
:
Radial Leaded
:
5mm
:
Each
:
2mm
:
11mm
:
-40°C
:
105°C
:
5000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7μF to 8200μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

181 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.043 $ 0.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.33
10 + $0.148
25 + $0.132
50 + $0.116
100 + $0.10
500 + $0.089
1000 + $0.078
2500 + $0.074
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.