Low

EEU-FR0J821 - 

Electrolytic Capacitor, 820 µF, 6.3 V, FR Series, ± 20%, Radial Leaded, 8 mm

EEU-FR0J821 - Electrolytic Capacitor, 820 µF, 6.3 V, FR Series, ± 20%, Radial Leaded, 8 mm

The actual product may differ from image shown

Manufacturer Part No:
EEU-FR0J821
Newark Part No.:
74R3401
Product Range
FR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
820µF
:
6.3V
:
FR Series
:
± 20%
:
Radial Leaded
:
8mm
:
Each
:
3.5mm
:
11.5mm
:
-40°C
:
105°C
:
6000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EEU-FR0J821 is a radial leaded aluminum Electrolytic Capacitor, FR-A series with 6.3V working voltage, low ESR.
  • 160μA Leakage current
  • 950mA RMS at 100kHz/+105°C Rated ripple current
  • 0.056Ω at 100kHz/+20°C Impedance
  • Polar polarity type
  • -40 to 105°C Operating temperature range

Applications

Industrial, Communications & Networking, Automotive, Multimedia

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,014 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.44 $ 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.233
25 + $0.213
50 + $0.193
100 + $0.173
500 + $0.15
1000 + $0.128
2500 + $0.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.