Low

EEU-FM1V221L - 

Electrolytic Capacitor, 220 µF, 35 V, FM Series, ± 20%, Radial Leaded, 8 mm

EEU-FM1V221L - Electrolytic Capacitor, 220 µF, 35 V, FM Series, ± 20%, Radial Leaded, 8 mm

The actual product may differ from image shown

Manufacturer Part No:
EEU-FM1V221L
Newark Part No.:
04M9028
Product Range
FM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220µF
:
35V
:
FM Series
:
± 20%
:
Radial Leaded
:
8mm
:
3.5mm
:
15mm
:
-40°C
:
105°C
:
10000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.51 10+ $0.274 25+ $0.251 50+ $0.222 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,778 Further stock expected to ship on Jun 19, 2018

More stock available week commencing 8/20/18

Contact me when back in stock

Alternatives Available

62W7968 - Aluminium Electrolytic Capacitor, FM Series, 220 - F, - 20%, 35 V, 8 mm, Radial Leaded

27AC4722 - CAP 220UF 35VDC 20% 8 X 15MM RDL 3.5MM 1240MA 3000 HR

47T2065 - Electrolytic Capacitor, 220 µF, 35 V, TP Series, ± 20%, Radial Leaded, 8 mm

$0.50 $ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.50
10 + $0.269
25 + $0.246
50 + $0.222
100 + $0.199
500 + $0.173
1000 + $0.147
2500 + $0.139
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.