Low

EEU-FM1C471L - 

Electrolytic Capacitor, 470 µF, 16 V, FM Series, ± 20%, Radial Leaded, 8 mm

EEU-FM1C471L - Electrolytic Capacitor, 470 µF, 16 V, FM Series, ± 20%, Radial Leaded, 8 mm

The actual product may differ from image shown

Manufacturer Part No:
EEU-FM1C471L
Newark Part No.:
04M9014
Product Range
FM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
470µF
:
16V
:
FM Series
:
± 20%
:
Radial Leaded
:
8mm
:
3.5mm
:
15mm
:
-40°C
:
105°C
:
10000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,502 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.158 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.50
10 + $0.269
25 + $0.246
50 + $0.222
100 + $0.199
500 + $0.173
1000 + $0.147
2500 + $0.139
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

PANASONIC ELECTRONIC COMPONENTS - EEU-FM1C471L - ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, RADIAL 5 5 1 1
Good capacitor. Capacitor works fine in my Power supply. Good soldering quality. April 22, 2015
  • 2015-06-11T15:21:48.475-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_04M9014, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.