Low

PANASONIC ELECTRONIC COMPONENTS  EEU-FC1A562  Electrolytic Capacitor, 5600 µF, 10 V, FC Series, ± 20%, Radial Leaded, 16 mm

 

Product Information

Capacitance:
5600µF
Voltage Rating:
10V
Product Range:
FC Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
25mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products