Low

EEU-ED2C680 - 

Electrolytic Capacitor, 68 µF, 160 V, ED Series, ± 20%, Radial Leaded, 12.5 mm

EEU-ED2C680 - Electrolytic Capacitor, 68 µF, 160 V, ED Series, ± 20%, Radial Leaded, 12.5 mm

The actual product may differ from image shown

Manufacturer Part No:
EEU-ED2C680
Newark Part No.:
96K9450
Product Range
ED Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
68µF
:
160V
:
ED Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
Each
:
5mm
:
20mm
:
-25°C
:
105°C
:
10000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ED series capacitors are type A, radial leaded, polarized aluminium electrolytic capacitors. The capacitance values ranges from 10μF to 330μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
  • High reliability
  • Rated voltage range from 160VDC to 450VDC
  • ±20% tolerance
  • Endurance is 10000h at 105°C
  • Operating temperature range -25°C to 105°C
  • Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.99 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
10 + $0.623
25 + $0.577
50 + $0.53
100 + $0.484
500 + $0.415
1000 + $0.357
2500 + $0.334
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.