Low

PANASONIC ELECTRONIC COMPONENTS  EEU-EB1J331  Electrolytic Capacitor, 330 µF, 63 V, EB Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS EEU-EB1J331
Manufacturer Part No:
EEU-EB1J331
Newark Part No.:
83T7047
Product Range
EB Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
330µF
Voltage Rating:
63V
Product Range:
EB Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
10000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Aluminium Electrolytic Capacitor, EB Series, 330 - F, - 20%, 63 V, 12.5 mm, Radial Leaded

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.36 100+ $1.22 250+ $1.10 500+ $0.996 More pricing

Buy

Associated Products