Low

PANASONIC ELECTRONIC COMPONENTS  EET-HC2E681CA  Electrolytic Capacitor, 680 µF, 250 V, ± 20%, Quick Connect, Snap-In, 25 mm

PANASONIC ELECTRONIC COMPONENTS EET-HC2E681CA
Manufacturer Part No:
EET-HC2E681CA
Newark Part No.:
01M7642
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
680µF
Voltage Rating:
250V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
25mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Height:
40mm
Lifetime @ Temperature:
4000 hours @ 85°C
ESR:
0.244ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, ALU ELEC, 680UF, 250V, SNAP IN

MULTICOMP

4,920:  in stock

Price for: Each

1+ $2.70 100+ $2.21 250+ $2.02 500+ $1.88 More pricing

Buy