Low

PANASONIC ELECTRONIC COMPONENTS  EEE-TK1E221UP  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 25 V, 0.3 ohm, TK Series

PANASONIC ELECTRONIC COMPONENTS EEE-TK1E221UP
Manufacturer Part No:
EEE-TK1E221UP
Newark Part No.:
83T6967
Product Range
TK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
25V
ESR:
0.3ohm
Product Range:
TK Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
197mA
Diameter:
8mm
Height:
10.2mm
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 220 µF, 25 V, 0.3 ohm, TK Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.462 1000+ $0.387 2500+ $0.365 5000+ $0.338 More pricing

Buy

Associated Products