Low

PANASONIC ELECTRONIC COMPONENTS  EEE-TG1H101UP  SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, 0.5 ohm, TG Series

PANASONIC ELECTRONIC COMPONENTS EEE-TG1H101UP
Manufacturer Part No:
EEE-TG1H101UP
Newark Part No.:
83T6905
Product Range
TG Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EEETG1H101UP is a surface-mount aluminium Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The TG-V series aluminium electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support.
  • Sheathless (metal case) appearance
  • Polar polarity type

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
100µF
Voltage Rating:
50V
ESR:
0.5ohm
Product Range:
TG Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
221mA
Diameter:
10mm
Height:
10.2mm
Automotive Qualifications Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, 0.5 ohm, TG Series

PANASONIC ELECTRONIC COMPONENTS

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.403 1000+ $0.347 2000+ $0.328 3000+ $0.309 More pricing

Buy

CAP, ALU ELEC, 100UF, 50V, SMD

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.33 10+ $0.896 25+ $0.794 50+ $0.692 More pricing

Buy

Associated Products