Low

EEE-FT1A102AP - 

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V, 0.08 ohm, FT Series

EEE-FT1A102AP - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V, 0.08 ohm, FT Series

The actual product may differ from image shown

Manufacturer Part No:
EEE-FT1A102AP
Newark Part No.:
73T9151
Product Range
FT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Radial Can - SMD
:
1000µF
:
10V
:
0.08ohm
:
FT Series
:
Cut Tape
:
2000 hours @ 85°C
:
-55°C
:
105°C
:
850mA
:
8mm
:
10.2mm
:
AEC-Q200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FT series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10μF to 2200μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. FT series capacitors are very useful in a wide variety of applications where space is limited and high performance is crucial.
  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

469 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$0.226 $ 0.23
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.10
10 + $0.746
25 + $0.661
50 + $0.576
100 + $0.491
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.