Low

EEE-FK1V681AQ - 

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 680 µF, 35 V, FK Series

EEE-FK1V681AQ - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 680 µF, 35 V, FK Series

The actual product may differ from image shown

Manufacturer Part No:
EEE-FK1V681AQ
Newark Part No.:
23T0874
Product Range
FK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Radial Can - SMD
:
680µF
:
35V
:
-
:
FK Series
:
Cut Tape
:
2000 hours @ 85°C
:
-55°C
:
105°C
:
1.1A
:
12.5mm
:
13.5mm
:
AEC-Q200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 4.7μF to 1500μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 35VDC
  • Tolerance of ±20%
  • Endurance of 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.81 $ 1.81
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.81
10 + $1.30
25 + $1.14
50 + $0.975
100 + $0.813
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.