Low

EEE-FK1K100XP - 

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 80 V, FK Series

EEE-FK1K100XP - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 10 µF, 80 V, FK Series

The actual product may differ from image shown

Manufacturer Part No:
EEE-FK1K100XP
Newark Part No.:
23T0865
Product Range
FK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Radial Can - SMD
:
10µF
:
80V
:
-
:
FK Series
:
Cut Tape
:
2000 hours @ 85°C
:
-55°C
:
105°C
:
60mA
:
6.3mm
:
7.7mm
:
AEC-Q200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,171 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.051 $ 0.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.70
10 + $0.401
25 + $0.358
50 + $0.314
100 + $0.271
250 + $0.236
500 + $0.201
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.