Low

PANASONIC ELECTRONIC COMPONENTS  ECO-S2GP680BA  Electrolytic Capacitor, 68 µF, 400 V, ± 20%, Quick Connect, Snap-In, 22 mm

PANASONIC ELECTRONIC COMPONENTS ECO-S2GP680BA
Manufacturer Part No:
ECO-S2GP680BA
Newark Part No.:
01M7546
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
68µF
Voltage Rating:
400V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
22mm
Lead Spacing:
10mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Height:
25mm
Lifetime @ Temperature:
4000 hours @ 105°C
ESR:
2.438ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes