Low

PANASONIC ELECTRONIC COMPONENTS  ECA-2AM2R2  Electrolytic Capacitor, 2.2 µF, 100 V, M Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS ECA-2AM2R2
PANASONIC ELECTRONIC COMPONENTS ECA-2AM2R2
Manufacturer Part No:
ECA-2AM2R2
Newark Part No.:
01M7442
Product Range
M Series
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS ECA-2AM2R2
PANASONIC ELECTRONIC COMPONENTS ECA-2AM2R2

The actual product may differ from image shown

Product Overview

The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications...
  • Capacitance value ranges from 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges from 1µF to 470µF for 160VDC to 450VDC
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 2000h at 85°C
  • Available in -40°C to 85°C and -25°C to 85°C temperature ranges based on rated voltage
  • High reliability

 

Product Information

Capacitance:
2.2µF
Voltage Rating:
100V
Product Range:
M Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Each
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products