Low

PANASONIC ELECTRIC WORKS  JQ1A24VF  General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A

PANASONIC ELECTRIC WORKS JQ1A24VF
Technical Data Sheet (85.86KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPST-NO
Coil Voltage:
24VDC
Contact Current:
5A
Product Range:
JQ Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
125VAC
Relay Type:
Power
Relay Terminals:
Solder
Contact Voltage VDC:
30VDC
Contact Material:
Silver Tin Oxide
Coil Resistance:
2.88kohm
Approvals & Standards:
CSA, UL, VDE
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products