Low

PANASONIC ELECTRIC WORKS  AQV201  MOSFET Relay, SPST-NO, 500 mA, Through Hole, 40 V, 1 ohm, 1.5 kV

PANASONIC ELECTRIC WORKS AQV201
Technical Data Sheet (965.84KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
500mA
Relay Terminals:
Through Hole
Load Voltage Max:
40V
On State Resistance Max:
1ohm
Isolation Voltage:
1.5kV
Forward Current If:
2.4mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.