Low

AIG32TQ02DR - 

Programmable Display, GT32-R Series, TFT Color, 5.7 ", 320 x 240 Pixels, 24 Vdc, Serial, USB, Black

AIG32TQ02DR - Programmable Display, GT32-R Series, TFT Color, 5.7 ", 320 x 240 Pixels, 24 Vdc, Serial, USB, Black

The actual product may differ from image shown

Manufacturer Part No:
AIG32TQ02DR
Newark Part No.:
39Y8663
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TFT LCD Color
:
320 x 240 Pixels
:
-
:
5.7"
:
Serial, USB
:
32GB
:
21.6VDC
:
26.4VDC
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AIG32TQ02DR is a pure black TFT LCD colour Prog Display equipped with long life LED backlight. It offers great visibility even in bright environments is possible thanks to use of a TFT LCD with contrast ratio of 500:1. Through use of a TFT LCD with contrast ratio of 400:1, the "deep black" on a bright display means incredible visibility even in bright environments.
  • White LED backlight
  • Slim frame and body
  • Built-in SD/SDHC memory card slot
  • Integrated USB interface
  • Transformer-isolated power supply
  • 4096 Display colours

Applications

Industrial, Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$905.47 $ 905.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $905.47
10 + $869.73
50 + $798.24
100 + $780.37
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.