Low

PANASONIC ELECTRIC WORKS  AGQ200A12  Signal Relay, DPDT, 12 VDC, 2 A, AGQ Series, SMD, Non Latching

PANASONIC ELECTRIC WORKS AGQ200A12

The actual product may differ from image shown

 

Product Information

Contact Configuration:
DPDT
Coil Voltage:
12VDC
Contact Current:
2A
Product Range:
AGQ Series
Relay Mounting:
SMD
Coil Type:
Non Latching
Contact Voltage VAC:
-
Relay Terminals:
Solder
Contact Voltage VDC:
30V
Contact Material:
Silver Palladium
Coil Resistance:
1.028kohm
Contact Voltage AC Nom:
125 V
External Width:
7.2 mm
MSL:
MSL 4 - 72 hours
Coil Current:
11.7 mA
Coil Power Continuous:
140 mW
External Height:
5.4 mm
Approvals & Standards:
CSA, UL
Contact Voltage DC Nom:
30 V
Contact Current Max:
1 A
SVHC:
To Be Advised
External Depth:
10.6 mm
Coil Voltage VDC Nom:
12 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.