Low

ABV1610619 - 

Microswitch, Miniature, Roller Lever, SPDT, Wire Leaded, 3 A

ABV1610619 - Microswitch, Miniature, Roller Lever, SPDT, Wire Leaded, 3 A

The actual product may differ from image shown

Manufacturer Part No:
ABV1610619
Newark Part No.:
50F4094
Product Range
ABV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Miniature
:
Roller Lever
:
SPDT
:
Wire Leaded
:
3A
:
-
:
ABV Series
:
250VAC
:
1.96N
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ABV series miniature high environmental resistance Turquoise Switch features sealed construction for use in adverse environment-sealed construction by epoxy resin and rubber cap keeps off the cause of miscontact such as dust conforming to IP67 of IEC protective construction classification. Elastomer double moulding technology, an industry first and ultrasonic swaging technology contribute to uniform sealing in high production quantities. Based on the protective construction classification of IED, items which satisfy the test requirements are denoted with an IP designation. Pin plunger, hinge lever, simulated roller lever, short roller lever and roller lever actuator available.
  • Quick-connect and wire-lead terminals available
  • SPDT, SPST-NC and SPST-NO Contact arrangement

Applications

Automotive, Agriculture, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/27/18

Contact me when back in stock

$7.21 $ 7.21
Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price
50 + $7.21
100 + $6.57
250 + $6.15
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.