New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

PANASONIC BATTERIES - LC-R127R2P1 - BATTERY, LEAD ACID, 12V, 7.2AH

PANASONIC BATTERIESLC-R127R2P1
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PANASONIC BATTERIES
Newark Part Number:
14C4016
Manufacturer Part No:
LC-R127R2P1

Technical Data Sheet (26.11KB) EN
Technical Data Sheet (26.11KB) EN

Product Information
  • BATTERY, LEAD ACID, 12V, 7.2AH
  • Battery Size Code: (Not Applicable)
  • Battery Capacity: 7.2Ah
  • Battery Voltage: 12V
  • Battery Technology: Lead Acid
  • External Height: 100.076mm
  • External Width: 64.516mm
  • External Depth: 151.13mm
  • Weight: 2.47kg
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1565

Catalog Page/Catalog Number:

1565 / 130

1572 / 129

1569 / 128

Availability

405 available to ship today
-Ground Delivery Only

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $46.69  

  1. Qty

Price

Qty Price
1  - 9 $46.69
10  - 24 $42.87
25  - 49 $39.69
50  - 99 $37.14
100  - 249 $35.65
250+  $32.26
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NP7-12

ENERSYS

LEAD ACID BATTERY, 12V, 7AH

Battery Size Code:(Not Applicable); Battery Capacity:7Ah; Battery Voltage:12V; Battery Technology:Lead Acid; External Height:100mm;

1824
Price
For: 1 Each
1+
$31.53
5+
$28.55
10+
$26.31
25+
$25.07
more...

1824 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PANASONIC BATTERIES) OR (Batteries - Rechargeable) OR (LC-R127R2P1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$31.53