Low

LC-R061R3P - 

Rechargeable Battery, 6 V, Lead Acid, 1.3 Ah, Quick Connect

LC-R061R3P - Rechargeable Battery, 6 V, Lead Acid, 1.3 Ah, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
LC-R061R3P
Newark Part No.:
15C9858
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6V
:
Lead Acid
:
1.3Ah
:
-
:
Quick Connect
:
-
:
50.038mm
:
24mm
:
97mm
:
250g
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LC-R061R3P is a valve-regulated lead acid Rechargeable Battery with quick-connect terminals for main and standby power supplies. It has standard terminals and black case resin.
  • UL94-HB Flammability rating
  • Faston 187 terminals

Applications

Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ENERSYS

Rechargeable Battery, 6 V, Lead Acid, 1.2 Ah, Quick Connect

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$20.39 $ 20.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.39
10 + $18.76
25 + $17.31
50 + $16.22
100 + $15.59
250 + $14.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.