Low

LC-1217P - 

Rechargeable Battery, 12 V, Lead Acid, 17 Ah, Bolt

LC-1217P - Rechargeable Battery, 12 V, Lead Acid, 17 Ah, Bolt

The actual product may differ from image shown

Manufacturer Part No:
LC-1217P
Newark Part No.:
15C9863
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
Lead Acid
:
17Ah
:
-
:
Bolt
:
-
:
167mm
:
76mm
:
181.1mm
:
6.5kg
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ENERSYS

Rechargeable Battery, 12 V, Lead Acid, 17.2 Ah, Stud

26 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of portable recharger for lead acid battery (part number LC-1217P)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sugested part number of charger which can be used to recharge this battery is 2040 12V 4A from Mascot.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.543-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_15C9863, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.