CR2025 - 

Battery, 3 V, 2025, Lithium, 150 mAh, Flat Top, 20 mm

CR2025 - Battery, 3 V, 2025, Lithium, 150 mAh, Flat Top, 20 mm

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Flat Top
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CR2025 is a 3V coin-type Lithium Battery with 165mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
  • Manganese dioxide material
  • Long-term reliability
  • High capacity
  • Low self-discharge rate
  • Resistance to continuous discharge
  • Outstanding electrolyte leakage resistance
  • Low self-degradation rate and superior storability
  • Superior safety
  • 0.2mA continuous standard drain
  • -30 to 60°C operating temperature


Industrial, Medical, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,501 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/16/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$0.827 $ 0.83
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.918
25 + $0.864
100 + $0.825
250 + $0.742
500 + $0.634