Low

CR2016 - 

Battery, 3 V, 2016, Lithium, 75 mAh, Flat Top, 20 mm

CR2016 - Battery, 3 V, 2016, Lithium, 75 mAh, Flat Top, 20 mm

The actual product may differ from image shown

Manufacturer Part No:
CR2016
Newark Part No.:
15C6544
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3V
:
2016
:
Lithium
:
75mAh
:
Flat Top
:
20mm
:
1.6mm
:
-
:
-
:
1.6g
:
CR2016
:
5000LC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CR2016 is a 3V coin-type Lithium Battery with 90mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
  • Manganese dioxide material
  • Long-term reliability
  • High capacity
  • Low self-discharge rate
  • Resistance to continuous discharge
  • Outstanding electrolyte leakage resistance
  • Low self-degradation rate and superior storability
  • Superior safety
  • 0.1mA continuous standard drain
  • -30 to 60°C operating temperature

Applications

Industrial, Medical, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

589 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$0.689 $ 0.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.765
25 + $0.72
100 + $0.687
250 + $0.618
500 + $0.528
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.