3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.630 |
| 25+ | $2.580 |
| 50+ | $2.520 |
| 100+ | $2.460 |
| 250+ | $2.390 |
| 500+ | $2.320 |
| 1000+ | $2.260 |
Product Information
Product Overview
The BR2032-1HE is a 3V/200mAh 2-pin coin-cell Non-rechargeable Battery features a lithium technology, PCB pins terminals and insulation wrap. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety. This battery is suitable for horizontal mount and through hole.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Very safe (poly-carbon monofluoride lithium)
- -30 to 80°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
3V
Lithium
200mAh
PCB Pins
1
Coin Cell
CR2032
-
No SVHC (21-Jan-2025)
2032
20mm
3.2mm
-
-
2.5g
5004LC
BR Battery Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate