Low

BR1225 - 

Battery, 3 V, Coin Cell, Lithium Polymer, 48 mAh, Pressure Contact, 12.5 mm

BR1225 - Battery, 3 V, Coin Cell, Lithium Polymer, 48 mAh, Pressure Contact, 12.5 mm
BR1225 - Battery, 3 V, Coin Cell, Lithium Polymer, 48 mAh, Pressure Contact, 12.5 mm

The actual product may differ from image shown

Manufacturer Part No:
BR1225
Newark Part No.:
42M1340
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3V
:
Coin Cell
:
Lithium Polymer
:
48mAh
:
Pressure Contact
:
12.5mm
:
2.5mm
:
-
:
-
:
800mg
:
CR1225
:
5020LB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BR1225 is a 3V/48mAh coin-cell Non-rechargeable Battery features a lithium polymer technology and pressure contact terminals. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety.
  • High voltage of 3 volts - Twice that of conventional dry batteries
  • Extremely small self-discharge for long service and shelf life
  • Compact and lightweight
  • Extremely high energy density per unit weight
  • Very safe (poly-carbon monofluoride lithium)
  • -30 to 80°C Operating temperature range

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,973 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$2.11 $ 2.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.34
5 + $2.00
10 + $1.87
25 + $1.72
50 + $1.55
100 + $1.40
250 + $1.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
200 BR1225 / 100 tabbed & 100 un-tabbed
200 BR2032 " " " "
200 BR3032 " " " "
3 years, 1 month ago
by
jaws
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark Part Number: 42M1340 (MPN#BR1225)
Newark Part Number: 15C6483 (MPN#BR2032)
Newark Part Number: 23C8913 (MPN#LITH-2-2) for perpendicular tab
Newark Part Number: 42M1344 (MPN#BR2032-1HG) for perpendicular tab
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I AM ATTEMPTING TO RESOLVE POWER ISSUES WITH MY TOSHIBA COMPACT LAPTOP. DOES IT MATTER IF I USE RAYOVAC INSTEAD OF PANASONIC??
THANK YOU.
2 years ago
by
rhinestone3
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Both the batteries are same you can use either of these.
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number for PCB mount battery holder which can hold one coin cell (part number BR1225)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of battery holder which can hold this battery is 500 from Keystone.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:00.202-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_42M1340, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.