Low

PA1820 - 

Cable Strip Tool, 4.5mm to 25mm, Round Cables

PA1820 - Cable Strip Tool, 4.5mm to 25mm, Round Cables

The actual product may differ from image shown

Manufacturer Part No:
PA1820
Newark Part No.:
90F6873
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
4.5mm to 25mm
:
Round Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1820 is an AM 25 Slitter with stainless steel blade. This slitter strips and slits 0.18 to 1-inch diameter round cables. Swivel blade for circular, longitudinal and spiral cuts. Cable holding clip with integrated edge for removing slit insulation. It slits PVC, PTFE and THHN and perfect for armored cable.
  • Adjustable cutting depth
  • Laser-trimmed, stainless-steel blade for long use

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$74.92 $ 74.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $83.24