Low

PA1647 - 

Crimp Tool, Hand, 20-10AWG Insulated and Non-Insulated Wire Ferrules, 1600 Series

PA1647 - Crimp Tool, Hand, 20-10AWG Insulated and Non-Insulated Wire Ferrules, 1600 Series

The actual product may differ from image shown

Manufacturer Part No:
PA1647
Newark Part No.:
26C0994
Product Range
1600 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PA1647 is a Professional Crimping Tool with ergonomic handle for low-effort operation and durable steel construction for long life. It is suitable for insulated and non-insulated wire ferrules with a range of 20 to 10AWG (0.5 to 6.0mm²).
  • Ferrule insertion from the side of the tool
  • Ferrules conform to DIN 46228 Pt. 1 and 4

Applications

Maintenance & Repair

Product Information

:
20-10AWG Insulated and Non-Insulated Wire Ferrules
:
1600 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$173.92 $ 173.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $204.61