Low

PA1258 - 

Cable Stripping Tool for Coaxial Cables, Rotary, Mini, Adjustable

PA1258 - Cable Stripping Tool for Coaxial Cables, Rotary, Mini, Adjustable

The actual product may differ from image shown

Manufacturer Part No:
PA1258
Newark Part No.:
20C4622
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
RG178, RG179, RG188, AT&T 735(A), NT-735, Belden 1855A & 8218, RG180, RG187, RG188A, RG405
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1258 is a mini coax Cable Stripper use with RG178, RG179, RG188, AT and T735(A), NT735, belden 1855A, belden 8218, RG180, RG187, RG188A, RG405 and more, self-regulating tension, adjust cutting depth on each blade for varying cable thicknesses with the hex key, pre-set for common strip lengths, blades adjust for strip dimensions other than our standard pre-set units.
  • Adjustable blade
  • 0.094" Inner dielectric preset strip length
  • LC CST Mini type

Applications

Maintenance & Repair
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
18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$22.71 $ 22.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.71