Low

PA1118 - 

Cable Strip Tool, 30AWG to 20AWG, Wires & Romex Household Cables

PA1118 - Cable Strip Tool, 30AWG to 20AWG, Wires & Romex Household Cables

The actual product may differ from image shown

Manufacturer Part No:
PA1118
Newark Part No.:
97H2958
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30AWG to 20AWG
:
-
:
Wires & Romex Household Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1118 is a Wire or cable Stripper strips 30 to 20AWG wire or cable, head of tool and handles designed at optimum 22° angle to prevent awkward wrist bends, spring-loaded open, contoured wire stripping areas precision ground for accuracy, non-scoring strip and smooth wire cutting, features screw cutter and wire loops embedded in frames, built-in safety lock, gripping jaws on front of tool.
  • 0.65" Depth
  • Gripping jaw
  • 2.25" width

Applications

Maintenance & Repair

Warnings

Not for use on steel or armored wire and cable.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$19.32 $ 19.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.