Low

PA1115P - 

Wire Stripper, STRIPAX, Mini, 28-18 AWG / 0.8-1mm² PVC, PTFE & Silicon Wires

PA1115P - Wire Stripper, STRIPAX, Mini, 28-18 AWG / 0.8-1mm² PVC, PTFE & Silicon Wires

The actual product may differ from image shown

Manufacturer Part No:
PA1115P
Newark Part No.:
90F6879
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
28AWG to 18AWG
:
0.8mm² to 1mm²
:
PVC, PTFE & Silicon Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1115P is a MINI-STRIPAX PLUS Wire Stripper for stripping multiple conductors and thin ribbon-cable conductors simultaneously, stripping flexible and solid conductors with PVC, PTFE, silicone and other special insulations.
  • Adjustable wire stop and built-in wire cutter

Applications

Maintenance & Repair

Contents

Wire stripper, PVC blade (28 to 18AWG).

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$133.50 $ 133.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $133.50