Low

PA1113 - 

Wire Stripper & Cutting Tool, 28-10 AWG / 0.08-6mm² THHN/THHW Industrial Insulations

PA1113 - Wire Stripper & Cutting Tool, 28-10 AWG / 0.08-6mm² THHN/THHW Industrial Insulations

The actual product may differ from image shown

Manufacturer Part No:
PA1113
Newark Part No.:
97B0120
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
28AWG to 10AWG
:
0.08mm² to 6mm²
:
THHN & THHW Industrial Insulations
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1113 is a stripax® Pro 6 Stripper with 28 to 10AWG capacity range. This stripper provides nick-free stripping of insulation with no damage to conductors. The strip has standard insulations including PVC, rubber and silicone. Built-in cutter provides a smooth, straight cut without distorting the conductor. Fine adjustment slider on top of tool lets you adjust to the insulation thickness. Handles designed for comfort and require low hand force. Not for PTFE or Kapton hard insulations. This is a perfect companion for any of our wire ferrule crimpers. Consistently strips heavy-duty and industrial insulations including THHN and THHW.
  • Contoured handle

Applications

Maintenance & Repair

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
16 in stock

Each

1+ $21.60

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$123.87 $ 123.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $123.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.