New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

PALADIN TOOLS - 8000 - Crimp Tool Frame Only

PALADIN TOOLS8000
Image is for illustrative purposes only.
Please refer to product description
PALADIN TOOLS
Manufacturer:
PALADIN TOOLS
Newark Part Number:
20C4843
Manufacturer Part No:
8000

Technical Data Sheet (27.19KB) EN
Technical Data Sheet (27.19KB) EN

Product Information
  • Crimp Tool Frame Only
  • Color: Orange
  • Features: Ergonomic design
  • Ultra-smooth, fully ratcheting crimp cycle
  • Soft,rubber-embedded handles
  • Built-in safety release
  • Length: 9.84"
  • Series: CrimpALL
  • RoHS Compliant: Yes

Availability

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $58.99  

  1. Qty

Price

Qty Price
1+  $58.99
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
8000

PALADIN TOOLS

CRIMP TOOL FRAME

Colour:Orange / Black; Crimp Application:Connectors; Length:250mm; Weight:600g ; RoHS Compliant: NA;

14
Price
For: 1 Each
1+
$58.56
25+
$55.69
50+
$54.10
100+
$52.51
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PA2034

PALADIN TOOLS

Crimp Die Set

Connector Type:Common 2- & 3-Piece BNC/TNC ; Crimp Size:0.256", 0.213", 0.068"; For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames ; RoHS Compliant: Yes;

5
Price
For: 1 Each
1+
$28.96

5 available to ship today
PA2699

PALADIN TOOLS

Universal HDTV Crimp Die Set

Crimp Size:0.278", 0.255", 0.178", 0.041"; For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames; Series:1300, 8000 ; RoHS Compliant: Yes;

12
Price
For: 1 Each
1+
$28.96

12 available to ship today
2051

3M

Static protection

Grounder Type:Heel; Grounder Color:Brown; Strap Material:Elastic; Body Material:Elastic ; RoHS Compliant: NA;

253
Price
For: 1 Each
1+
$14.24
10+
$13.52
20+
$12.86
50+
$12.21

253 available to ship today
2672

THOMAS & BETTS

Electrical

Accessory Type:Liquidtight Cord Connector; For Use With:Liquidtight Flexible Cord & Cable ; RoHS Compliant: Yes;

415
Price
For: 1 Each
1+
$12.89
5+
$10.36
10+
$9.44
25+
$8.64
more...

415 available to ship today
2671

3M

FIBEROPTIC RIBBON CONSTRUCTION TAPE

Tape Type:Antistatic Utility; Tape Backing Material:Polyester Film; Tape Width - Metric:49.4mm; Tape Width - Imperial:1.94"; Tape Length - Metric:480m;

0
Price
For: Pack of 5
1+
$181.76

PA2033

PALADIN TOOLS

Crimp Die Set

Connector Type:Open Barrel, Narrow, Non-Insulated Terminals & Lugs; F-Type or B-Type; Crimp Size:22AWG to 10AWG; For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames; Series:1300, 8000;

5
Price
For: 1 Each
1+
$28.96

5 available to ship today
PA2035

PALADIN TOOLS

Crimp Die Set

Connector Type:Panduit & T&B Insulated Large Professional Terminals & Lugs; Crimp Application:Insulated Terminals; Crimp Size:22AWG to 10AWG; For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames ; RoHS Compliant: Yes;

4
Price
For: 1 Each
1+
$28.96

4 available to ship today
PA2653

PALADIN TOOLS

Mini-Coax Crimp Tool Die

Crimp Size:0.068", 0.128", 0.213", 0.197", 0.178", 0.042"; For Use With:Crimp ALL 8000 & 1300 Series Crimp Tool Frames ; RoHS Compliant: Yes;

4
Price
For: 1 Each
1+
$28.96

4 available to ship today
2044

3M

Static protection

Grounder Type:Heel; Grounder Color:Black; Resistance:1Mohm; Lead Length:24"; Strap Material:Elastic / Rubber;

163
Price
For: 1 Each
1+
$7.88
10+
$7.48
20+
$7.12
50+
$6.76

163 available to ship today
2065

KEYSTONE

TURNABLE JACK SCREW, #4-40, 57.15MM

Screw Length:57.15mm; Thread Size - Imperial:4-40; Accessory Type:Direct Access Turnable Jack Screw; For Use With:Quick Disconnecting Computer Connector; Screw Head Height:5.08mm ;

292
Price
For: 1 Each
1+
$2.43
50+
$2.31
100+
$2.07
500+
$1.61
more...

292 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PALADIN TOOLS) OR (Crimp Tools) OR (8000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

PALADIN TOOLS 8000
1 Each
$58.56

Accessories

PALADIN TOOLS PA2034
1 Each
$28.96
PALADIN TOOLS PA2699
1 Each
$28.96
1 Each
$14.24