New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

PALADIN TOOLS - 2003 - Crimp Die Set

PALADIN TOOLS2003
Image is for illustrative purposes only.
Please refer to product description
PALADIN TOOLS
Manufacturer:
PALADIN TOOLS
Newark Part Number:
20C4697
Manufacturer Part No:
2003

Technical Data Sheet (25.34KB) EN
Technical Data Sheet (25.34KB) EN

Product Information
  • Crimp Die Set
  • Crimp Size: 0.42", 0.068", 0.178"
  • For Use With: 1600 Series Crimp Tool Frame
  • Series: 1600
  • RoHS Compliant: Yes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 9 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PA1631

PALADIN TOOLS

Professional Open-Barrel Pin Crimper with Fixed Die

Color:Orange/Black; Crimp Size:24AWG to 14AWG; For Use With:1600 Series Professional Open-Barrel Contact Pins; Series:1600; Wire Size (AWG):24-14 ;

3
Price
For: 1 Each
1+
$208.08

3 available to ship today
PA1645

PALADIN TOOLS

PROF OPEN-BARREL PIN CRIMPER

Color:Orange/Black; Crimp Size:30AWG to 18AWG; For Use With:1600 Series Professional Open-Barrel Contact Pins; Series:1600; Wire Size (AWG):30-18 ;

2
Price
For: 1 Each
1+
$152.16

2 available to ship today
PA1647

PALADIN TOOLS

Professional Wire Ferrule Crimper with Die

Color:Orange/Black; Crimp Size:20AWG to 10AWG; For Use With:Insulated & Non-Insulated Wire Ferrules; Series:1600; Wire Size (AWG):20-10 ;

6
Price
For: 1 Each
1+
$185.80

6 available to ship today
PA1646

PALADIN TOOLS

Professional Open-Barrel D-Sub Pin Crimper with Fixed Die

Color:Orange/Black; Crimp Size:28AWG to 20AWG; For Use With:600 Series Professional Open-Barrel D Subminiature Contact Pins; Series:1600; Wire Size (AWG):28-20 ;

1
Price
For: 1 Each
1+
$223.69

1 available to ship today
1617

PALADIN TOOLS

Professional BNC/TNC Crimper with Die

Color:Yellow/Black; For Use With:BNC & TNC Connectors; Series:1600 ; RoHS Compliant: Yes;

1
Price
For: 1 Each
1+
$123.20

1 available to ship today
PA1670

PALADIN TOOLS

EDAC/ELCO Pin Crimp Too

Crimp Size:28AWG to 18AWG; For Use With:Paladin EDAC 516-290-590 & 516-290-591, ELCO 000-60-8017-03-13 Pins ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$173.41
10+
$160.21
25+
$149.85
50+
$144.19
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 12 days)
PA1648

PALADIN TOOLS

Professional Wire Ferrule Crimper with Fixed Die

Color:Orange/Black; Crimp Size:20AWG to 12AWG; For Use With:Insulated & Non-Insulated Wire Ferrules; Series:1600; Wire Size (AWG):20-12 ;

0
Price
For: 1 Each
1+
$190.26

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 9 days)
PA2005

PALADIN TOOLS

Crimp Die Set

Connector Type:BNC/TNC Coaxial; Crimp Size:0.068", 0.213", 0.255"; For Use With:1600 Series Crimp Tool Frame; Series:1600 ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$51.23

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 11 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PALADIN TOOLS) OR (Crimp Tool Dies) OR (2003)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

PALADIN TOOLS PA1645
1 Each
$152.16
1 Each
$185.80