Low

GREENLEE COMMUNICATIONS  1828.1  Cable Management Tool, Cable Tie Gun

GREENLEE COMMUNICATIONS 1828.1
Manufacturer Part No:
1828.1
Newark Part No.:
92F2630
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1828.1 is a Cable Tie Gun, neatly fastens and cuts in one action. This cable tie gun features an adjustable tension for changing cable bundle pressure. Suitable for use with plastic cable ties up to 0.25-inch in width.
  • Automatic cable tie cut-off

 

Product Information

Accessory Type:
Cable Tie Gun
Product Range:
-
RoHS Compliant:
Yes
For Use With:
Paladin Plastic Cable Ties up to 6.35mm Width
Features:
Fastens & cuts in 1 action; Adjustable tension for changing cable bundle pressure; Automatic cable tie cut-off
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Cable Management Tool, Cable Tie Tension Tool

PRO POWER

38 in stock

Price for: Each

1+ $63.31 5+ $57.33 10+ $51.94 25+ $47.44 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.