PALADIN TOOLS - 1248 - 3-Level Coaxial Cable Stripper
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
3 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $107.99 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
93B2835
|
PALADIN TOOLS
1255 |
Coaxial Cable Stripper For Use With:RG58, RG59, RG62AU & RG6 coaxial cable; Preset Strip Length - Dielectric:0.157"; Preset Strip Length - Jacket:0.315"; Strip-Off Length Max:0.315" ; RoHS Compliant: Yes; |
|
|
13 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
20C4622
|
PALADIN TOOLS
1258 |
Coaxial Cable Stripper For Use With:Small dia. coax cable incl: RG178, RG179, RG188, AT&T 735(A), NT735, Belden 1855A, 8218, LMR 100A, RG180, RG187, RG188A, RG405 ; Preset Strip Length - Dielectric:0.094" ; RoHS Compliant: Yes; |
|
|
21 |
1 Each |
|
|
||||||||||||||
| Substitute Products Available Accessories Available | |||||||||||||||||||||||
|
|
19C8814
|
PALADIN TOOLS
1256 |
Coaxial Cable Stripper For Use With:RG8, RG11, RG213 & LMR 300, LMR 400 coaxial cable; Preset Strip Length - Dielectric:0.157"; Preset Strip Length - Jacket:0.315"; Strip-Off Length Max:0.315" ; RoHS Compliant: Yes; |
|
|
15 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
20C4621
|
PALADIN TOOLS
1257 |
Coaxial Cable Stripper For Use With:RG59, RG6 & RG6 Quad coaxial cable; Pre-set for RG6 CATV "F" Connectors; Preset Strip Length - Jacket:0.236"; Strip-Off Length Max:0.236" ; RoHS Compliant: Yes; |
|
|
19 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
20F971
|
IDEAL
45-163 |
Coax/UTP Cable Stripper Stripping Capacity mm2:5.55mm ; Features:Nick-free 2-level stripping 1/8" to 7/32" O.D. via adjustable blades; 0.24" step strip; Includes slitting blade & notch ; RoHS Compliant: NA; |
|
12 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
20F970
|
IDEAL
45-162 |
Coax/UTP Cable Stripper Stripping Capacity mm2:3.175mm ; Features:Nick-free 2-level stripping up to 1/8" O.D./ Mini-Coax via adjustable blades; 0.24" step strip; Includes slitting blade & notch ; RoHS Compliant: NA; |
|
50 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
30H6106
|
COOPER TOOLS / XCELITE
CJS200 |
Cable Stripper Stripping Capacity mm2:40mm ; Color:Black; Depth:0.18" ; RoHS Compliant: NA; |
|
14 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
20F972
|
IDEAL
45-164 |
Coax/UTP Cable Stripper Stripping Capacity mm2:14mm ; Features:Nick-free 2-level stripping 1/4" to 9/16" O.D. via adjustable blades; 0.24" step strip; Includes slitting blade & notch ; RoHS Compliant: NA; |
|
17 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
81F2815
|
IDEAL
45-165 |
Coax/UTP Cable Stripper Stripping Capacity mm2:8mm ; Features:Nick-free 2-level stripping 3/16" to 5/16" O.D./UTP via adjustable blades; 0.24" step strip; Includes slitting blade & notch ; RoHS Compliant: NA; |
|
29 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
35F2461
|
IDEAL
45-128 |
Cable Stripper Stripping Capacity mm2:19mm ; RoHS Compliant: NA; |
|
9 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
01N3626
|
DURATOOL
TL09767 |
Rotary Coaxial Stripper Cutting Capacity Max:10mm; Features:Blades adjust to cable size by inserting Allen key (supplied) into the built-in hex key & turning; For Use With:RG6, RG58 & RG59 Cable with a diameter between 4 & 10mm ; RoHS Compliant: NA; |
|
15 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
46F4184
|
COOPER TOOLS / XCELITE
2CSK-R |
2-Step Coaxial Wire Stripper Cassette Kit Kit Contents:2C-R Red Cassette, 4 V-Blocks, Hex Wrench & Instructions Sheets; For Use With:Coaxial Cable; Stripping Range 0.1" to 0.3" ; RoHS Compliant: NA; |
|
14 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
94B1957
|
PALADIN TOOLS
1243 |
Coaxial Cable Stripper Color:Brown; Features:Professional-quality; 2-sided Fixed-Blade; Interchangeable "Memory" Blade Cassette Holders; Cam Adjustment Different Diameters; Mfr. Lifetime Warranty on frame ; RoHS Compliant: Yes; |
|
|
2 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
93F6621
|
IDEAL
45-520 |
Coax Cable Stripper Stripping Capacity mm2:6mm ; Features:Adjustable Blade For 3-step stripping, 0.24" & 0.24" Strip ; RoHS Compliant: NA; |
|
12 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
48F2031
|
PALADIN TOOLS
1112 |
AM12 Cable Cutter/Stripper Conductor Size, AWG:12; Features:Adjustable stripping blade for different insulation thicknesses; Length gauge for repeated cutting/stripping accuracy; Right or Left-Hand Use ; RoHS Compliant: Yes; |
|
|
1 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
52F9338
|
IDEAL
45-526 |
Coax Cable Stripper Stripping Capacity mm2:6.3mm ; Features:Adjustable Blade For 2-Step, 0.24" Strip; Perfect for Most Compression Connectors ; RoHS Compliant: NA; |
|
6 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
52F9340
|
IDEAL
45-528 |
Coax Cable Stripper Stripping Capacity mm2:6mm ; Features:Adjustable Blade For 3-step stripping, 0.24" & 0.24" Strip ; RoHS Compliant: NA; |
|
13 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
06R6282
|
KNIPEX
16 60 05 SB |
Cable Stripper Coax For Use With:RG 58 / 59 / 62 coax cable ; RoHS Compliant: NA; |
|
2 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
93F6622
|
IDEAL
45-521 |
Coaxial Cable Stripper Stripping Capacity mm2:8.2mm ; For Use With:dual crimp BNC/TNC, Thinnet BNC and MIL-C-39012 connectors; Handle Color:Green; Handle Material:Plastic; No. of Blades:2; Preset Strip Length - Dielectric:8.2mm ; RoHS Compliant: NA; |
|
1 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
46F4185
|
COOPER TOOLS / XCELITE
2-CSK-B |
2-Step Coaxial Wire Stripper Cassette Kit Kit Contents:2C-B Blue Cassette, 4 V-Blocks, Hex Wrench & Instructions Sheets; For Use With:Coaxial Cable; Stripping Range 0.1" to 0.3" ; RoHS Compliant: NA; |
|
2 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
06R6283
|
KNIPEX
16 60 100 SB |
Cable Stripper Coax Stripping Capacity mm2:0.75mm ; For Use With:all common coax-cables between 4.8 - 7.5 mm dia. ; RoHS Compliant: NA; |
|
8 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
01N4818
|
PALADIN TOOLS
1283 |
Coaxial Cable Stripper with Die/Blade Cassette Color:Blue; Features:Lifetime Mfr. Warranty on Tool & 1-Yr. Mfr. Warranty on Blade ; RoHS Compliant: NA; |
|
0
|
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
46F4186
|
COOPER TOOLS / XCELITE
2-CSK-Y |
2-Step Coaxial Wire Stripper Cassette Kit Kit Contents:2C-Y Yellow Cassette, 4 V-Blocks, Hex Wrench & Instructions Sheets; For Use With:Coaxial Cable; Stripping Range 0.1" to 0.3" ; RoHS Compliant: NA; |
|
0
|
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
92C1684
|
COOPER TOOLS / WELLER
2CSKCATV |
Coaxial Wire Stripper Color:; Features:; For Use With:; Overall Length:7.5"; Strip-Off Length Max:0.25"; Strip-Off Length Min:0.19"; |
|
10 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||


