Low

1121-0357-P5 - 

Soldering Iron Tip, Conical, 0.4 mm

1121-0357-P5 - Soldering Iron Tip, Conical, 0.4 mm

The actual product may differ from image shown

Manufacturer:
PACE PACE
Manufacturer Part No:
1121-0357-P5
Newark Part No.:
45T1543
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.4mm
:
Conical
:
PS-80 Soldering Iron
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1121-0357-P5 is a 1/64-inch Conical Soldering Tip for use with PS-90, PS-80, SP-2 and IR-70 soldering irons.

Applications

Maintenance & Repair

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

13 Further stock expected to ship on Mar 5, 2018

More stock available week commencing 4/16/18
$36.00 $ 36.00
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.00