Low

P4400 - 

Power Analyzer, Current, Frequency, Power, Voltage, 115V, 5.125 ", 2.375 "

P4400 - Power Analyzer, Current, Frequency, Power, Voltage, 115V, 5.125 ", 2.375 "
P4400 - Power Analyzer, Current, Frequency, Power, Voltage, 115V, 5.125 ", 2.375 "
P4400 - Power Analyzer, Current, Frequency, Power, Voltage, 115V, 5.125 ", 2.375 "
P4400 - Power Analyzer, Current, Frequency, Power, Voltage, 115V, 5.125 ", 2.375 "

The actual product may differ from image shown

Manufacturer Part No:
P4400
Newark Part No.:
07P6545
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Current, Frequency, Power, Voltage
:
-
:
115V
:
-
:
5.125"
:
2.375"
:
1.625"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

By connecting appliances to the Kill A Watt™, it will assess how efficient they really are. Large LCD display will count consumption by the Killowatt-hour, same as your local utility. You can calculate your electrical expenses by the day, week, month, even an entire year. Also check the quality of your power by monitoring Voltage, Line Frequency, and Power Factor
  • Large LCD display
  • Cumulative Killowatt-Hour Monitor
  • Forecast Your Costs
  • Also display Volts, Amps, Watts, Hz, VA
  • 0.2% Accuracy
  • P4400
  • Operating Voltage:
  • 115 VAC
  • Max Voltage:
  • 125 VAC
  • Max Current:
  • 15 A
  • Max Power:
  • 1875 VA
  • Weight:
  • 5 oz.
  • Dimensions:
  • 5 1/8”H x 2 3/8 “W x 1 5/8 “D"

Applications

Test & Measurement, Consumer Electronics, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$19.99 $ 19.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.