Low

OTTO CONTROLS  P9113122  SWITCH, SPST, 115V, 5A, BLK, SOLDER

OTTO CONTROLS-P9113122-SWITCH, SPST, 115V, 5A, BLK, SOLDER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OTTO CONTROLS
  • Newark Part No.: 26M2162
  • Manufacturer Part No P9113122

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 26M2166 - OTTO CONTROLS-P9113129-SWITCH, SPNO, SPNC, WHITE
  • 26M2164 - OTTO CONTROLS-P9113126-SWITCH, SPNO, SPNC, BLUE
  • 26M2161 - OTTO CONTROLS-P9113121-SWITCH, SPST, 115VAC, 4A, SOLDER
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26M2166
P9113129

P9113129

OTTO CONTROLS

SWITCH, SPNO, SPNC, WHITE

SWITCH, SPNO, SPNC, WHITE; Contact Configuration:SPST-NC; Switch Operation:Off-(On); Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Actuation Type:Dome; Actuator / Cap ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $16.28 25+ $15.49 50+ $14.76 100+ $13.98 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
26M2164
P9113126

P9113126

OTTO CONTROLS

SWITCH, SPNO, SPNC, BLUE

SWITCH, SPNO, SPNC, BLUE; Contact Configuration:SPST-NC; Switch Operation:Off-(On); Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Actuation Type:Dome; Actuator / Cap ;RoHS Compliant: Yes

  Write a Review | Ask a Question

108

1+ $16.28 25+ $15.49 50+ $14.76 100+ $13.98 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
26M2161
P9113121

P9113121

OTTO CONTROLS

SWITCH, SPST, 115VAC, 4A, SOLDER

SWITCH, SPST, 115VAC, 4A, SOLDER; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:4A; Switch Terminals:Solder; Actuator / Cap Colour:Red; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

151

1+ $17.41 25+ $16.57 50+ $15.79 100+ $14.95 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
26M2165
P9113128

P9113128

OTTO CONTROLS

SWITCH, SPNO, SPNC, GREY

SWITCH, SPNO, SPNC, GREY; Contact Configuration:SPST-NC; Switch Operation:Off-(On); Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Actuation Type:Dome; Actuator / Cap ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $17.49 25+ $16.65 50+ $15.86 100+ $15.02 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
26M2163
P9113124

P9113124

OTTO CONTROLS

SWITCH, SPNO, SPNC, YELLOW

SWITCH, SPNO, SPNC, YELLOW; Contact Configuration:SPST-NC; Switch Operation:Off-(On); Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Actuation Type:Dome; Actuator / Cap ;RoHS Compliant: Yes

  Write a Review | Ask a Question

54

1+ $17.41 25+ $16.57 50+ $15.79 100+ $14.95 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
21M6210
P9113125

P9113125

OTTO CONTROLS

PUSHBUTTON SWITCH, SPDT, 5A, 115VAC, SOLDER

PUSHBUTTON SWITCH, SPDT, 5A, 115VAC, SOLDER; Contact Configuration:SPDT; Switch Operation:Snap Action; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19

1+ $20.60 25+ $19.63 50+ $18.59 100+ $17.69 More Pricing

Buy

(Available until stock is exhausted)

  • 19 in stock for same day shipping

see cut-off times

Customers Also Bought