Low

OTTO CONTROLS  K3AB2ANB-1Z  ROCKER SWITCH, DPST, ILLUM RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OTTO CONTROLS
  • Newark Part No.: 24M3278
  • Manufacturer Part No K3AB2ANB-1Z

Product Information


  • Actuator / Cap Color: -
  • Contact Configuration: DPST
  • Contact Current Max: 20A
  • Contact Voltage AC Nom: 110V
  • Contact Voltage DC Nom: 28V
  • Illumination Color: Red
  • SVHC: No SVHC (16-Dec-2013)
  • Switch Mounting: Panel
  • Switch Operation: Off-(On)

Availability

Availability:  11

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $51.07

Buy

Price

Quantity List Price
1 - 24 $51.07
25 - 49 $48.39
50 - 99 $46.27
100 - 249 $44.74
250+ $34.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought