Low

OSRAM  SPLPL90  Laser Diode, Pulsed, 905 nm, 40 A, Radial Leaded, 2, 25 W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05M1289
  • Manufacturer Part No SPLPL90

Product Information


  • Current Rating: 40A
  • Data Rate Max: -
  • Diode Case Style: Radial Leaded
  • Laser Class: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: 25W
  • Packaging: Each
  • SVHC: To Be Advised
  • Wavelength Typ: 905nm

Find similar products  grouped by common attribute

Availability

Availability:  13


  • 13 in stock for same day shipping
 
Check stock and lead times
  • 14 Further stock expected to ship on Sep 13, 2015
  • More stock available week commencing 12/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.28 $34.28

Buy

Price

Quantity List Price
1 - 24 $34.28
25 - 49 $32.65
50 - 99 $31.16
100 - 249 $30.20
250+ $29.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought